Part Details for VJ0805H153KEBAO by Vishay Intertechnologies
Overview of VJ0805H153KEBAO by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0805H153KEBAO
VJ0805H153KEBAO CAD Models
VJ0805H153KEBAO Part Data Attributes
|
VJ0805H153KEBAO
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0805H153KEBAO
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.015uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for VJ0805H153KEBAO
This table gives cross-reference parts and alternative options found for VJ0805H153KEBAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805H153KEBAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GA0805H153KXBAP31G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | VJ0805H153KEBAO vs GA0805H153KXBAP31G |
GA0805H153KXBBP31G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | VJ0805H153KEBAO vs GA0805H153KXBBP31G |
GA0805H153KXBBC31G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | VJ0805H153KEBAO vs GA0805H153KXBBC31G |
VJ0805H153KXBAC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.015uF, 0805, | VJ0805H153KEBAO vs VJ0805H153KXBAC |
VJ0805H153KEBAO34 | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.015uF, 0805, | VJ0805H153KEBAO vs VJ0805H153KEBAO34 |
VJ0805H153KXBBC31 | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.015uF, 0805, | VJ0805H153KEBAO vs VJ0805H153KXBBC31 |