-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0805,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH3213
|
Newark | Vj0805D471Kxbaj Rohs Compliant: Yes |Vishay VJ0805D471KXBAJ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 17000 |
|
Buy Now | |
DISTI #
58Y1136
|
Newark | Capacitor, Rf, 470Pf, 100V, 0805, Capacitance:470Pf, Voltage Rating:100V, Product Range:Vj Hifreq Series, Capacitance Tolerance:± 10%, Operating Temperature Max:125°C, Capacitor Case Style:0805 [2012 Metric], Series Name:Vj Hifreq Rohs Compliant: Yes |Vishay VJ0805D471KXBAJ Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.1910 | Buy Now |
DISTI #
83AH3484
|
Newark | Capacitor, Rf, 470Pf, 100V, 0805, Capacitance:470Pf, Voltage Rating:100V, Product Range:Vj Hifreq Series, Capacitance Tolerance:± 10%, Operating Temperature Max:125°C, Capacitor Case Style:0805 [2012 Metric], Series Name:Vj Hifreq Rohs Compliant: Yes |Vishay VJ0805D471KXBAJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5382 |
|
$0.0940 | Buy Now |
DISTI #
VJ0805D471KXBAJ
|
Avnet Americas | VJ0805D471KXBAJ - Tape and Reel (Alt: VJ0805D471KXBAJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 17000 |
|
$0.0439 | Buy Now |
DISTI #
83AH3484
|
Avnet Americas | VJ0805D471KXBAJ - Product that comes on tape, but is not reeled (Alt: 83AH3484) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 5382 Partner Stock |
|
$0.1910 / $0.5000 | Buy Now |
DISTI #
58Y1136
|
Avnet Americas | VJ0805D471KXBAJ - Tape and Reel (Alt: 58Y1136) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 3 Days Container: Reel | 0 |
|
$0.1190 / $0.1300 | Buy Now |
DISTI #
77-VJ0805D471KXBAJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 470pF 100V C0G 10% HI FREQ RoHS: Compliant | 7903 |
|
$0.1150 / $0.4800 | Buy Now |
|
Future Electronics | 0805 470 pF 100 V ±10 % Tolerance HIFREQ SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1270 / $0.1400 | Buy Now |
DISTI #
VJ0805D471KXBAJ
|
Avnet Abacus | - Tape and Reel (Alt: VJ0805D471KXBAJ) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ0805D471KXBAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0805D471KXBAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for VJ0805D471KXBAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805D471KXBAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805A471KXBAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805D471KXBAJ vs VJ0805A471KXBAT |
VJ0805A471KXBBC31 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805D471KXBAJ vs VJ0805A471KXBBC31 |