Part Details for VJ0805D150KEPAO by Vishay Intertechnologies
Overview of VJ0805D150KEPAO by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0805D150KEPAO
VJ0805D150KEPAO CAD Models
VJ0805D150KEPAO Part Data Attributes
|
VJ0805D150KEPAO
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0805D150KEPAO
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for VJ0805D150KEPAO
This table gives cross-reference parts and alternative options found for VJ0805D150KEPAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805D150KEPAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV0805X250150KCT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | VJ0805D150KEPAO vs CHV0805X250150KCT |
C0805C0G251-150KNP | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | VENKEL LTD | VJ0805D150KEPAO vs C0805C0G251-150KNP |
CHV0805X250150KCTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | VJ0805D150KEPAO vs CHV0805X250150KCTD |
MA0805CG-150K-251G | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0805, | Prosperity Dielectrics Co Ltd | VJ0805D150KEPAO vs MA0805CG-150K-251G |
CHV0805N250150KCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | VJ0805D150KEPAO vs CHV0805N250150KCT |
CHV0805A250150KCTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | VJ0805D150KEPAO vs CHV0805A250150KCTD |
CHV0805N250150KCTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | VJ0805D150KEPAO vs CHV0805N250150KCTD |
CHV0805A250150KCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0805, | Cal-Chip Electronics | VJ0805D150KEPAO vs CHV0805A250150KCT |
NMC-H0805NPO150K250TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | VJ0805D150KEPAO vs NMC-H0805NPO150K250TRPLPF |
C0805C0G251-150KNE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | VJ0805D150KEPAO vs C0805C0G251-150KNE |