-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2953
|
Newark | Capacitor, 3900Pf, C0G/Np0, 50V, 0805 Rohs Compliant: Yes |Vishay VJ0805A392JXAAT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.0500 / $0.0870 | Buy Now |
DISTI #
77-VJ0805A392JXAAT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3900pF 50volt 5% RoHS: Compliant | 13878 |
|
$0.0330 / $0.2300 | Buy Now |
DISTI #
VJ0805A392JXAAT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3900pF 50volt 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
VJ0805A392JXAAT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3900 pF, 50 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: VJ0805A392JXAAT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ0805A392JXAAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0805A392JXAAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for VJ0805A392JXAAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805A392JXAAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805A392JXABE31 | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0039 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | VJ0805A392JXAAT vs VJ0805A392JXABE31 |
GA0805A392JXABT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805A392JXAAT vs GA0805A392JXABT31G |
VJ0805A392JXAAT | Capacitor, Ceramic, Chip, General Purpose, 3900pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ0805A392JXAAT vs VJ0805A392JXAAT |
VJ0805A392JBAAM31 | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0039 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | VJ0805A392JXAAT vs VJ0805A392JBAAM31 |
GA0805A392JBABR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805A392JXAAT vs GA0805A392JBABR31G |
GA0805A392JBABT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805A392JXAAT vs GA0805A392JBABT31G |
VJ0805A392JXAMT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | VJ0805A392JXAAT vs VJ0805A392JXAMT |
GA0805A392JXABR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0805A392JXAAT vs GA0805A392JXABR31G |