Part Details for VJ0805A390FFEAR2MP by Vishay Intertechnologies
Overview of VJ0805A390FFEAR2MP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0805A390FFEAR2MP
VJ0805A390FFEAR2MP CAD Models
VJ0805A390FFEAR2MP Part Data Attributes
|
VJ0805A390FFEAR2MP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0805A390FFEAR2MP
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0905,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for VJ0805A390FFEAR2MP
This table gives cross-reference parts and alternative options found for VJ0805A390FFEAR2MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805A390FFEAR2MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-H0805NPO390F500TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | VJ0805A390FFEAR2MP vs NMC-H0805NPO390F500TRPLPF |
C0805C0G501-390FPE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP | VENKEL LTD | VJ0805A390FFEAR2MP vs C0805C0G501-390FPE |
NMC-H0805NPO390F500TRPF | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | VJ0805A390FFEAR2MP vs NMC-H0805NPO390F500TRPF |
CHV0805A500390FCTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | VJ0805A390FFEAR2MP vs CHV0805A500390FCTD |
CHV0805A500390FCT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0805, | Cal-Chip Electronics | VJ0805A390FFEAR2MP vs CHV0805A500390FCT |
CHV0805X500390FCTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | VJ0805A390FFEAR2MP vs CHV0805X500390FCTD |
VJ0805A390FFEAJ2MP | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0905, | Vishay Intertechnologies | VJ0805A390FFEAR2MP vs VJ0805A390FFEAJ2MP |
CHV0805N500390FCT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | VJ0805A390FFEAR2MP vs CHV0805N500390FCT |
C0805C0G501-390FPP | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP | VENKEL LTD | VJ0805A390FFEAR2MP vs C0805C0G501-390FPP |
VJ0805A390FFEAR68 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0905, | Vishay Intertechnologies | VJ0805A390FFEAR2MP vs VJ0805A390FFEAR68 |