VJ0805A332JXATW1BC
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP

Overview of VJ0805A332JXATW1BC by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Financial Technology (Fintech) Transportation and Logistics Automotive

Price & Stock for VJ0805A332JXATW1BC by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 58J2211
Newark Capacitor Ceramic 3300Pf 50V, C0G, 5%, 0805, Capacitance:3300Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Length:2.01Mm, Qualification:- Rohs Compliant: Yes |Vishay VJ0805A332JXATW1BC Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1180
  • 5,000 $0.1110
  • 10,000 $0.0970
  • 20,000 $0.0860
  • 30,000 $0.0800
  • 50,000 $0.0720
$0.0720 / $0.1180 Buy Now
DISTI # 88M8632
Newark Capacitor Ceramic 3300Pf 50V, C0G, 5%, 0805, Capacitance:3300Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Length:2.01Mm, Qualification:- Rohs Compliant: Yes |Vishay VJ0805A332JXATW1BC Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.1330
$0.1330 Buy Now
DISTI # 62AC8463
Newark Cap, 3300Pf, 50V, 5%, C0G/Np0, 0805, Capacitance:3300Pf, Voltage Rating:50V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Vj Series, Operating Temperature Rohs Compliant: Yes |Vishay VJ0805A332JXATW1BC Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.3100
  • 10 $0.2170
  • 25 $0.1890
  • 50 $0.1610
  • 100 $0.1330
$0.1330 / $0.3100 Buy Now
DISTI # VJ0805A332JXATW1BC
Avnet Americas VJ0805A332JXATW1BC - Tape and Reel (Alt: VJ0805A332JXATW1BC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0655
  • 6,000 $0.0634
  • 12,000 $0.0613
  • 18,000 $0.0592
  • 24,000 $0.0569
  • 30,000 $0.0542
  • 300,000 $0.0516
$0.0516 / $0.0655 Buy Now
DISTI # 77-VJ0805A332JXATBC
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 3300pF 50volts C0G 5% RoHS: Compliant 6982
  • 1 $0.3800
  • 10 $0.1970
  • 100 $0.1230
  • 1,000 $0.0900
  • 3,000 $0.0840
  • 9,000 $0.0740
  • 24,000 $0.0720
  • 45,000 $0.0670
$0.0670 / $0.3800 Buy Now
Future Electronics Cap Ceramic 0.0033uF 50V C0G 5% SMD 0805 125C Plastic T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Kit 0
Kit
  • 3,000 $0.0571
  • 6,000 $0.0562
  • 12,000 $0.0553
  • 15,000 $0.0550
  • 45,000 $0.0532
$0.0532 / $0.0571 Buy Now
Future Electronics Cap Ceramic 0.0033uF 50V C0G 5% SMD 0805 125C Plastic T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Kit 0
Kit
  • 3,000 $0.0571
  • 6,000 $0.0562
  • 12,000 $0.0553
  • 15,000 $0.0550
  • 45,000 $0.0532
$0.0532 / $0.0571 Buy Now
DISTI # VJ0805A332JXATW1BC
TME Capacitor: ceramic, 3.3nF, 50V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 3000 0
  • 3,000 $0.0335
$0.0335 RFQ
DISTI # VJ0805A332JXATW1BC
Avnet Abacus Multilayer Ceramic Capacitor, 3300 pF, 50 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: VJ0805A332JXATW1BC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for VJ0805A332JXATW1BC by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VJ0805A332JXATW1BC by Vishay Intertechnologies

VJ0805A332JXATW1BC
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Vishay
Capacitance
0.0033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.4 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PLASTIC, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. VJ0805A332JXATW1BC
    Vishay Intertechnologies
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for VJ0805A332JXATW1BC

This table gives cross-reference parts and alternative options found for VJ0805A332JXATW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805A332JXATW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0805NPO332JT2AB Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP American Technical Ceramics Corp VJ0805A332JXATW1BC vs 0805NPO332JT2AB
0805N332J500YHT-HB Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0805, Knowles Capacitors VJ0805A332JXATW1BC vs 0805N332J500YHT-HB
0805RN332J500CM Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0805, Knowles Capacitors VJ0805A332JXATW1BC vs 0805RN332J500CM
0805RN332J500K Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0805, Knowles Capacitors VJ0805A332JXATW1BC vs 0805RN332J500K
0805N332J500PHW-HB Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0805, Knowles Capacitors VJ0805A332JXATW1BC vs 0805N332J500PHW-HB
C0805COG500-332JPB6U Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0805, VENKEL LTD VJ0805A332JXATW1BC vs C0805COG500-332JPB6U
NMC0805NPO332J50TRPLPF Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP NIC Components Corp VJ0805A332JXATW1BC vs NMC0805NPO332J50TRPLPF
C0805COG500-332JPB6E Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0805, VENKEL LTD VJ0805A332JXATW1BC vs C0805COG500-332JPB6E
0805RN332J500KM Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0805, Knowles Capacitors VJ0805A332JXATW1BC vs 0805RN332J500KM
0805N332J500YT Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0805, Knowles Capacitors VJ0805A332JXATW1BC vs 0805N332J500YT

Related Parts for VJ0805A332JXATW1BC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ0805A332JXATW1BC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ0805A332JXATW1BC by Vishay Intertechnologies

  • Please alert me when VJ0805A332JXATW1BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ0805A332JXATW1BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ0805A332JXATW1BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ0805A332JXATW1BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ0805A332JXATW1BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ0805A332JXATW1BC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: