Part Details for VJ0805A151KNEAB by Vishay Vitramon
Overview of VJ0805A151KNEAB by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0805A151KNEAB
VJ0805A151KNEAB CAD Models
VJ0805A151KNEAB Part Data Attributes
|
VJ0805A151KNEAB
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0805A151KNEAB
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.00015 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for VJ0805A151KNEAB
This table gives cross-reference parts and alternative options found for VJ0805A151KNEAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805A151KNEAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV0805N500151KCTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | VJ0805A151KNEAB vs CHV0805N500151KCTD |
C0805C0G501-151KNE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | VJ0805A151KNEAB vs C0805C0G501-151KNE |
C0805C0G501-151KPE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | VENKEL LTD | VJ0805A151KNEAB vs C0805C0G501-151KPE |
VJ0805A151KXEAO | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0805, | Vishay Intertechnologies | VJ0805A151KNEAB vs VJ0805A151KXEAO |
MA0805CG-151K-501G | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0805, | Prosperity Dielectrics Co Ltd | VJ0805A151KNEAB vs MA0805CG-151K-501G |
VJ0805A151KNEAC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0805, | Vishay Intertechnologies | VJ0805A151KNEAB vs VJ0805A151KNEAC |
VJ0805A151KLEAJ5G | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.00015 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | VJ0805A151KNEAB vs VJ0805A151KLEAJ5G |
NMC-H0805NPO151K500TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | VJ0805A151KNEAB vs NMC-H0805NPO151K500TRPLPF |
CHV0805A500151KCT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0805, | Cal-Chip Electronics | VJ0805A151KNEAB vs CHV0805A500151KCT |
VJ0805A151KNEMO | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0805, | Vishay Intertechnologies | VJ0805A151KNEAB vs VJ0805A151KNEMO |