Part Details for VJ0603Y823MXJAP by Vishay Vitramon
Overview of VJ0603Y823MXJAP by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0603Y823MXJAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0603Y823MXJAP-ND
|
DigiKey | CAP CER 0.082UF 16V X7R 0603 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0551 | Buy Now |
Part Details for VJ0603Y823MXJAP
VJ0603Y823MXJAP CAD Models
VJ0603Y823MXJAP Part Data Attributes
|
VJ0603Y823MXJAP
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0603Y823MXJAP
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 0.082uF, 16V, ±20%, X7R, 0603 (1608 mm), 0.038"T, -55º ~ +125ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 11.25/13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for VJ0603Y823MXJAP
This table gives cross-reference parts and alternative options found for VJ0603Y823MXJAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603Y823MXJAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0603Y823MXJAC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | VJ0603Y823MXJAP vs VJ0603Y823MXJAC |
GA0603Y823MXJAC31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0603Y823MXJAP vs GA0603Y823MXJAC31G |
GA0603Y823MBJAR31G | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | VJ0603Y823MXJAP vs GA0603Y823MBJAR31G |
VJ0603Y823MBJAP31 | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.082 uF, SURFACE MOUNT, 0603, CHIP | Vishay Vitramon | VJ0603Y823MXJAP vs VJ0603Y823MBJAP31 |
GA0603Y823MBJAT31G | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | VJ0603Y823MXJAP vs GA0603Y823MBJAT31G |
VJ0603Y823MXJAC | Capacitor, Ceramic, Chip, General Purpose, 0.082uF, 16V, ±20%, X7R, 0603 (1608 mm), 0.038"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ0603Y823MXJAP vs VJ0603Y823MXJAC |
VJ0603Y823MXJAP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | VJ0603Y823MXJAP vs VJ0603Y823MXJAP |