Capacitors
VJ0603Y272MLYAT2M
Vishay Vitramon
Description: CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X7R, 0.0027 uF, SURFACE MOUNT, 0603, CHIP

Overview of VJ0603Y272MLYAT2M by Vishay Vitramon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VJ0603Y272MLYAT2M by Vishay Vitramon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VJ0603Y272MLYAT2M by Vishay Vitramon

VJ0603Y272MLYAT2M
Vishay Vitramon
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.92 mm
JESD-609 Code
e0
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Reference Standard
MIL-PRF-55681
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. VJ0603Y272MLYAT2M
    Vishay Vitramon
    CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X7R, 0.0027 uF, SURFACE MOUNT, 0603, CHIP
    VS

Alternate Parts for VJ0603Y272MLYAT2M

This table gives cross-reference parts and alternative options found for VJ0603Y272MLYAT2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603Y272MLYAT2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
06036C272MA72A Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0603, Kyocera AVX Components VJ0603Y272MLYAT2M vs 06036C272MA72A
VJ0603Y272MNYAR2MP Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0603, Vishay Intertechnologies VJ0603Y272MLYAT2M vs VJ0603Y272MNYAR2MP
06036C272MAT4A Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP Kyocera AVX Components VJ0603Y272MLYAT2M vs 06036C272MAT4A
CMC-6R3/272MX0603W Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0603, Tecate Group VJ0603Y272MLYAT2M vs CMC-6R3/272MX0603W
VJ0603Y272MFYAC5G CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X7R, 0.0027 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Vishay Vitramon VJ0603Y272MLYAT2M vs VJ0603Y272MFYAC5G
VJ0603Y272MLYAC2M CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X7R, 0.0027 uF, SURFACE MOUNT, 0603, CHIP Vishay Vitramon VJ0603Y272MLYAT2M vs VJ0603Y272MLYAC2M
VJ0603Y272MXYAC68 CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X7R, 0.0027 uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Vitramon VJ0603Y272MLYAT2M vs VJ0603Y272MXYAC68
06036C272MAT2A Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP Kyocera AVX Components VJ0603Y272MLYAT2M vs 06036C272MAT2A
06036C272MAT7A Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP Kyocera AVX Components VJ0603Y272MLYAT2M vs 06036C272MAT7A
VJ0603Y272MFYAC2L CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X7R, 0.0027 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Vishay Vitramon VJ0603Y272MLYAT2M vs VJ0603Y272MFYAC2L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ0603Y272MLYAT2M by Vishay Vitramon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ0603Y272MLYAT2M by Vishay Vitramon

  • Please alert me when VJ0603Y272MLYAT2M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ0603Y272MLYAT2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ0603Y272MLYAT2M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ0603Y272MLYAT2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ0603Y272MLYAT2M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ0603Y272MLYAT2M by Vishay Vitramon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: