Part Details for VJ0603Y272MFYAC68 by Vishay Vitramon
Overview of VJ0603Y272MFYAC68 by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0603Y272MFYAC68
VJ0603Y272MFYAC68 CAD Models
VJ0603Y272MFYAC68 Part Data Attributes
|
VJ0603Y272MFYAC68
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0603Y272MFYAC68
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X7R, 0.0027 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.92 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for VJ0603Y272MFYAC68
This table gives cross-reference parts and alternative options found for VJ0603Y272MFYAC68. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603Y272MFYAC68, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
06036C272MAZ4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0603, | VJ0603Y272MFYAC68 vs 06036C272MAZ4A |
VJ0603Y272MFYAC5G | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X7R, 0.0027 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | VJ0603Y272MFYAC68 vs VJ0603Y272MFYAC5G |
06036C272MA79A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP | VJ0603Y272MFYAC68 vs 06036C272MA79A |
VJ0603Y272MNYAR2M | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0603, | VJ0603Y272MFYAC68 vs VJ0603Y272MNYAR2M |
CMC-6R3/272MX0603TF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VJ0603Y272MFYAC68 vs CMC-6R3/272MX0603TF |
06036C272MAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP | VJ0603Y272MFYAC68 vs 06036C272MAT4A |
VJ0603Y272MFYAC2L | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X7R, 0.0027 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | VJ0603Y272MFYAC68 vs VJ0603Y272MFYAC2L |
CMC-6R3/272MX0603W | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0603, | VJ0603Y272MFYAC68 vs CMC-6R3/272MX0603W |
CMC-6R3/272MX0603T | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0603, | VJ0603Y272MFYAC68 vs CMC-6R3/272MX0603T |
06036C272MA77A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP | VJ0603Y272MFYAC68 vs 06036C272MA77A |