Part Details for VJ0603Y223KNYAR2MP by Vishay Intertechnologies
Overview of VJ0603Y223KNYAR2MP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0603Y223KNYAR2MP
VJ0603Y223KNYAR2MP CAD Models
VJ0603Y223KNYAR2MP Part Data Attributes
|
VJ0603Y223KNYAR2MP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0603Y223KNYAR2MP
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.92 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for VJ0603Y223KNYAR2MP
This table gives cross-reference parts and alternative options found for VJ0603Y223KNYAR2MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603Y223KNYAR2MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ036C223KGB6A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603Y223KNYAR2MP vs MQ036C223KGB6A |
MQ036C223KGT3A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603Y223KNYAR2MP vs MQ036C223KGT3A |
VJ0603Y223KNYAP5G | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X7R, 0.022 uF, SURFACE MOUNT, 0603, CHIP | Vishay Vitramon | VJ0603Y223KNYAR2MP vs VJ0603Y223KNYAP5G |
CMC-6R3/223KX0603TF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Tecate Group | VJ0603Y223KNYAR2MP vs CMC-6R3/223KX0603TF |
LD036C223KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603Y223KNYAR2MP vs LD036C223KAB4A |
CMC-6R3/223KX0603WF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Tecate Group | VJ0603Y223KNYAR2MP vs CMC-6R3/223KX0603WF |
MQ036C223KG73A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603Y223KNYAR2MP vs MQ036C223KG73A |
06036C223KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603Y223KNYAR2MP vs 06036C223KAT9A |
VJ0603Y223KLYAT5G | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X7R, 0.022 uF, SURFACE MOUNT, 0603, CHIP | Vishay Vitramon | VJ0603Y223KNYAR2MP vs VJ0603Y223KLYAT5G |
VJ0603Y223KNYAT68 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | Vishay Intertechnologies | VJ0603Y223KNYAR2MP vs VJ0603Y223KNYAT68 |