Part Details for VJ0603Y122KXJAC by Vishay Vitramon
Overview of VJ0603Y122KXJAC by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0603Y122KXJAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0603Y122KXJAC-ND
|
DigiKey | CAP CER 1200PF 16V X7R 0603 Min Qty: 8000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0504 | Buy Now |
Part Details for VJ0603Y122KXJAC
VJ0603Y122KXJAC CAD Models
VJ0603Y122KXJAC Part Data Attributes
|
VJ0603Y122KXJAC
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0603Y122KXJAC
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 1200pF, 16V, ±10%, X7R, 0603 (1608 mm), 0.038"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for VJ0603Y122KXJAC
This table gives cross-reference parts and alternative options found for VJ0603Y122KXJAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603Y122KXJAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA0603Y122KXJAP31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0603Y122KXJAC vs GA0603Y122KXJAP31G |
VJ0603Y122KFJAI | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.0012 uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ0603Y122KXJAC vs VJ0603Y122KFJAI |
VJ0603Y122KXJAP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | VJ0603Y122KXJAC vs VJ0603Y122KXJAP |
GA0603Y122KBJAR31G | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | VJ0603Y122KXJAC vs GA0603Y122KBJAR31G |
VJ0603Y122KXJAP | Capacitor, Ceramic, Chip, General Purpose, 1200pF, 16V, ±10%, X7R, 0603 (1608 mm), 0.038"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ0603Y122KXJAC vs VJ0603Y122KXJAP |