Part Details for VJ0603Y104KXXAC by Vishay Dale
Overview of VJ0603Y104KXXAC by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0603Y104KXXAC
VJ0603Y104KXXAC CAD Models
VJ0603Y104KXXAC Part Data Attributes
|
VJ0603Y104KXXAC
Vishay Dale
Buy Now
|
Compare Parts:
VJ0603Y104KXXAC
Vishay Dale
CAP 0.1UF 25V 10% CER SMT 0603
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0020 |