Part Details for VJ0603Y104JXJCW1BC by Vishay Intertechnologies
Overview of VJ0603Y104JXJCW1BC by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0603Y104JXJCW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC8352
|
Newark | Cap, 0.1Μf, 16V, 5%, X7R, 0603, Capacitance:0.1Μf, Voltage Rating:16V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Vj Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Vishay VJ0603Y104JXJCW1BC Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 78 |
|
$0.0470 / $0.0800 | Buy Now |
DISTI #
66AH7429
|
Newark | Cap, 0.1Uf, 16V, Mlcc, 0603 Rohs Compliant: Yes |Vishay VJ0603Y104JXJCW1BC Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0280 / $0.0290 | Buy Now |
DISTI #
VJ0603Y104JXJCW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: VJ0603Y104JXJCW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0211 | Buy Now |
DISTI #
77-VJ0603Y104JXJCBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 0.1uF 16volts X7R 5% RoHS: Compliant | 5064 |
|
$0.0190 / $0.1500 | Buy Now |
DISTI #
V36:1790_09185075
|
Arrow Electronics | Cap Ceramic 0.1uF 16V X7R 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks Date Code: 2341 | Americas - 4000 |
|
$0.0160 / $0.0271 | Buy Now |
DISTI #
V72:2272_09185075
|
Arrow Electronics | Cap Ceramic 0.1uF 16V X7R 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1901 Container: Cut Strips | Americas - 550 |
|
$0.0274 / $0.0283 | Buy Now |
|
Future Electronics | 0603 0.1 uF 16 V ±5 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0159 / $0.0181 | Buy Now |
|
Future Electronics | 0603 0.1 uF 16 V ±5 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0159 / $0.0181 | Buy Now |
DISTI #
77298812
|
Verical | Cap Ceramic 0.1uF 16V X7R 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2341 | Americas - 4000 |
|
$0.0160 / $0.0271 | Buy Now |
DISTI #
31699127
|
Verical | Cap Ceramic 0.1uF 16V X7R 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 404 Package Multiple: 1 Date Code: 1901 | Americas - 550 |
|
$0.0274 / $0.0276 | Buy Now |
Part Details for VJ0603Y104JXJCW1BC
VJ0603Y104JXJCW1BC CAD Models
VJ0603Y104JXJCW1BC Part Data Attributes
|
VJ0603Y104JXJCW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0603Y104JXJCW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.87 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for VJ0603Y104JXJCW1BC
This table gives cross-reference parts and alternative options found for VJ0603Y104JXJCW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603Y104JXJCW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0603Y104JNJAB | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.1 uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ0603Y104JXJCW1BC vs VJ0603Y104JNJAB |
LD03YC104JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603Y104JXJCW1BC vs LD03YC104JAX9A |
0603X7R104JE7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | American Technical Ceramics Corp | VJ0603Y104JXJCW1BC vs 0603X7R104JE7SB |
0603X7R104JE7AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | American Technical Ceramics Corp | VJ0603Y104JXJCW1BC vs 0603X7R104JE7AT |
0603X7R104JE7ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | American Technical Ceramics Corp | VJ0603Y104JXJCW1BC vs 0603X7R104JE7ST |
0603X7R104JW7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | American Technical Ceramics Corp | VJ0603Y104JXJCW1BC vs 0603X7R104JW7SB |
LD03YC104JAB7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.1uF, 0603 | Kyocera AVX Components | VJ0603Y104JXJCW1BC vs LD03YC104JAB7A |
LD03YC104JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603Y104JXJCW1BC vs LD03YC104JAB9A |
KGM15AR71C104JM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603Y104JXJCW1BC vs KGM15AR71C104JM |
KAM15AR71C104JT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603Y104JXJCW1BC vs KAM15AR71C104JT |