Part Details for VJ0603Y102KNYAI5G by Vishay Vitramon
Overview of VJ0603Y102KNYAI5G by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0603Y102KNYAI5G
VJ0603Y102KNYAI5G CAD Models
VJ0603Y102KNYAI5G Part Data Attributes
|
VJ0603Y102KNYAI5G
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0603Y102KNYAI5G
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X7R, 0.001 uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.92 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 11.25/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for VJ0603Y102KNYAI5G
This table gives cross-reference parts and alternative options found for VJ0603Y102KNYAI5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603Y102KNYAI5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0603Y102KNYAJ5G | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Vishay Intertechnologies | VJ0603Y102KNYAI5G vs VJ0603Y102KNYAJ5G |
VJ0603Y102KNYAB68 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Vishay Intertechnologies | VJ0603Y102KNYAI5G vs VJ0603Y102KNYAB68 |
VJ0603Y102KNYAI2M | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X7R, 0.001 uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ0603Y102KNYAI5G vs VJ0603Y102KNYAI2M |
MQ036C102KGJ6A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603Y102KNYAI5G vs MQ036C102KGJ6A |
LD036C102KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603Y102KNYAI5G vs LD036C102KAB2A |
VJ0603Y102KLYAC2MP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Vishay Intertechnologies | VJ0603Y102KNYAI5G vs VJ0603Y102KLYAC2MP |
CMC-6R3/102KX0603TF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Tecate Group | VJ0603Y102KNYAI5G vs CMC-6R3/102KX0603TF |
VJ0603Y102KFYAI2L | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X7R, 0.001 uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ0603Y102KNYAI5G vs VJ0603Y102KFYAI2L |
MQ036C102KGT1A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603Y102KNYAI5G vs MQ036C102KGT1A |
GMC10X7R102K6R3NTD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Cal-Chip Electronics | VJ0603Y102KNYAI5G vs GMC10X7R102K6R3NTD |