Capacitors
VJ0603G333MBXAC31
Vishay Intertechnologies
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP

Overview of VJ0603G333MBXAC31 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for VJ0603G333MBXAC31 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VJ0603G333MBXAC31 by Vishay Intertechnologies

VJ0603G333MBXAC31
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.97 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PLASTIC, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. VJ0603G333MBXAC31
    Vishay Intertechnologies
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP
    VS

Alternate Parts for VJ0603G333MBXAC31

This table gives cross-reference parts and alternative options found for VJ0603G333MBXAC31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603G333MBXAC31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LD033D333MAX7A Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP Kyocera AVX Components VJ0603G333MBXAC31 vs LD033D333MAX7A
LD033DM333AX9A Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP Kyocera AVX Components VJ0603G333MBXAC31 vs LD033DM333AX9A
LD033D333MAX2A Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP Kyocera AVX Components VJ0603G333MBXAC31 vs LD033D333MAX2A
VJ0603G333MLXAB5G CAPACITOR, CERAMIC, MULTILAYER, 25V, X5R, 0.033uF, SURFACE MOUNT, 0603, CHIP Vishay Vitramon VJ0603G333MBXAC31 vs VJ0603G333MLXAB5G
LD033DM333AB4A Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP Kyocera AVX Components VJ0603G333MBXAC31 vs LD033DM333AB4A
LD033D333MAX9A Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP Kyocera AVX Components VJ0603G333MBXAC31 vs LD033D333MAX9A
LD033DM333AB7A Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP Kyocera AVX Components VJ0603G333MBXAC31 vs LD033DM333AB7A
LD033DM333AB2A Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP Kyocera AVX Components VJ0603G333MBXAC31 vs LD033DM333AB2A
LD033DM333AX7A Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP Kyocera AVX Components VJ0603G333MBXAC31 vs LD033DM333AX7A
LD033D333MAX4A Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP Kyocera AVX Components VJ0603G333MBXAC31 vs LD033D333MAX4A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ0603G333MBXAC31 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ0603G333MBXAC31 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VJ0603G333MBXAC31 would you like to use for your alert(s)?
  • Please alert me when VJ0603G333MBXAC31 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ0603G333MBXAC31 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ0603G333MBXAC31 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ0603G333MBXAC31 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ0603G333MBXAC31.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ0603G333MBXAC31 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: