Part Details for VJ0603D3R6BNAAO by Vishay Intertechnologies
Overview of VJ0603D3R6BNAAO by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0603D3R6BNAAO
VJ0603D3R6BNAAO CAD Models
VJ0603D3R6BNAAO Part Data Attributes
|
VJ0603D3R6BNAAO
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0603D3R6BNAAO
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.7778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 2.7778% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for VJ0603D3R6BNAAO
This table gives cross-reference parts and alternative options found for VJ0603D3R6BNAAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603D3R6BNAAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
05002-3R6ABMH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0603, | Kyocera AVX Components | VJ0603D3R6BNAAO vs 05002-3R6ABMH |
0603N3R6B500DHW-HK | Ceramic Capacitor, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0603, | Knowles Capacitors | VJ0603D3R6BNAAO vs 0603N3R6B500DHW-HK |
0603N3R6B500SW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0603, | Knowles Capacitors | VJ0603D3R6BNAAO vs 0603N3R6B500SW |
CMC-050/3R6BN0603WFF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0603, CHIP | Tecate Group | VJ0603D3R6BNAAO vs CMC-050/3R6BN0603WFF |
0603N3R6B500NHW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0603, | Knowles Capacitors | VJ0603D3R6BNAAO vs 0603N3R6B500NHW |
05002-3R6ABZM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0603, | Kyocera AVX Components | VJ0603D3R6BNAAO vs 05002-3R6ABZM |
0603N3R6B500DHT-HS | Ceramic Capacitor, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0603, | Knowles Capacitors | VJ0603D3R6BNAAO vs 0603N3R6B500DHT-HS |
0603N3R6B500PH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0603, | Knowles Capacitors | VJ0603D3R6BNAAO vs 0603N3R6B500PH |
05002-3R6ABZH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0603, | Kyocera AVX Components | VJ0603D3R6BNAAO vs 05002-3R6ABZH |
0603N3R6B500YHT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0603, CHIP | Knowles Capacitors | VJ0603D3R6BNAAO vs 0603N3R6B500YHT |