VJ0603D2R2VEPAP
Vishay Intertechnologies
Description: Ceramic Capacitor, Ceramic,

Overview of VJ0603D2R2VEPAP by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VJ0603D2R2VEPAP by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VJ0603D2R2VEPAP by Vishay Intertechnologies

VJ0603D2R2VEPAP
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.94 mm
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2.2727%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 11.25/13 INCH
Positive Tolerance
2.2727%
Rated (DC) Voltage (URdc)
250 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. VJ0603D2R2VEPAP
    Vishay Intertechnologies
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for VJ0603D2R2VEPAP

This table gives cross-reference parts and alternative options found for VJ0603D2R2VEPAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603D2R2VEPAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
05002-2R2KAUL Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, Kyocera AVX Components VJ0603D2R2VEPAP vs 05002-2R2KAUL
05002-2R2KAUC Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, Kyocera AVX Components VJ0603D2R2VEPAP vs 05002-2R2KAUC
NMC-Q0603NP02R2A250TRPF CAP,CERAMIC,2.2PF,250VDC,.05PF -TOL,.05PF +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE NIC Components Corp VJ0603D2R2VEPAP vs NMC-Q0603NP02R2A250TRPF
600S2R2AW250XT Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.273% +Tol, 2.273% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP Kyocera AVX Components VJ0603D2R2VEPAP vs 600S2R2AW250XT
600S2R2AW250T Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.2727% +Tol, 2.2727% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP Kyocera AVX Components VJ0603D2R2VEPAP vs 600S2R2AW250T
VJ0603D2R2VXPAJ Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, Vishay Intertechnologies VJ0603D2R2VEPAP vs VJ0603D2R2VXPAJ
600S2R2AW250TV Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.2727% +Tol, 2.2727% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP Kyocera AVX Components VJ0603D2R2VEPAP vs 600S2R2AW250TV
600S2R2ATN250T Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.2727% +Tol, 2.2727% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP Kyocera AVX Components VJ0603D2R2VEPAP vs 600S2R2ATN250T
05002-2R2KAZC Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, Kyocera AVX Components VJ0603D2R2VEPAP vs 05002-2R2KAZC
05002-2R2KAZM Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, Kyocera AVX Components VJ0603D2R2VEPAP vs 05002-2R2KAZM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ0603D2R2VEPAP by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ0603D2R2VEPAP by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VJ0603D2R2VEPAP would you like to use for your alert(s)?
  • Please alert me when VJ0603D2R2VEPAP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ0603D2R2VEPAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ0603D2R2VEPAP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ0603D2R2VEPAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ0603D2R2VEPAP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ0603D2R2VEPAP by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: