VJ0603D221KXAAJ
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0603,

Overview of VJ0603D221KXAAJ by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for VJ0603D221KXAAJ by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 57Y2656
Newark Cap, 220Pf, 50V, 0603, Capacitance:220Pf, Voltage Rating:50V, Product Range:Vj Hifreq Series, Capacitance Tolerance:± 10%, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric], Automotive Qualification Standard:- Rohs Compliant: Yes |Vishay VJ0603D221KXAAJ Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel 8000
  • 1,000 $0.0830
  • 2,000 $0.0790
  • 4,000 $0.0760
  • 6,000 $0.0740
  • 10,000 $0.0710
$0.0710 / $0.0830 Buy Now
DISTI # 83AH3465
Newark Cap, 220Pf, 50V, 0603, Capacitance:220Pf, Voltage Rating:50V, Product Range:Vj Hifreq Series, Capacitance Tolerance:± 10%, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric], Automotive Qualification Standard:- Rohs Compliant: Yes |Vishay VJ0603D221KXAAJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 951
  • 1 $0.0600
  • 10 $0.0600
  • 25 $0.0600
  • 50 $0.0600
  • 100 $0.0600
$0.0600 Buy Now
DISTI # VJ0603D221KXAAJ
Avnet Americas Multilayer Ceramic Capacitor, 220 pF, 50 V, ± 10%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: VJ0603D221KXAAJ) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 8,000 $0.0864
  • 10,000 $0.0837
  • 18,000 $0.0809
  • 40,000 $0.0776
  • 80,000 $0.0751
  • 400,000 $0.0716
  • 800,000 $0.0680
$0.0680 / $0.0864 Buy Now
DISTI # 83AH3465
Avnet Americas Multilayer Ceramic Capacitor, 220 pF, 50 V, ± 10%, C0G (NP0), 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 83AH3465) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Ammo Pack 0
RFQ
DISTI # 57Y2656
Avnet Americas Multilayer Ceramic Capacitor, 220 pF, 50 V, ± 10%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: 57Y2656) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 3 Days Container: Reel 8000 Partner Stock
  • 1 $0.1020
  • 2,000 $0.0990
  • 4,000 $0.0960
  • 6,000 $0.0930
  • 10,000 $0.0850
$0.0850 / $0.1020 Buy Now
DISTI # 77-VJ0603D221KXAAJ
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 220pF 50V C0G 10% HI FREQ RoHS: Compliant 14146
  • 1 $0.3000
  • 10 $0.1490
  • 100 $0.1070
  • 1,000 $0.0850
  • 2,000 $0.0780
  • 10,000 $0.0730
  • 50,000 $0.0710
  • 100,000 $0.0660
$0.0660 / $0.3000 Buy Now
Future Electronics VJ0603D221KXAAJ RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 1,000 $0.0766
  • 3,000 $0.0735
  • 5,000 $0.0720
  • 15,000 $0.0691
  • 25,000 $0.0665
$0.0665 / $0.0766 Buy Now
DISTI # VJ0603D221KXAAJ
Avnet Abacus Multilayer Ceramic Capacitor, 220 pF, 50 V, � 10%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: VJ0603D221KXAAJ) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for VJ0603D221KXAAJ by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VJ0603D221KXAAJ by Vishay Intertechnologies

VJ0603D221KXAAJ
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
15 Weeks, 3 Days
Samacsys Manufacturer
Vishay
Capacitance
0.00022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.94 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. VJ0603D221KXAAJ
    Vishay Intertechnologies
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0603,
    VS

Alternate Parts for VJ0603D221KXAAJ

This table gives cross-reference parts and alternative options found for VJ0603D221KXAAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603D221KXAAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LD035A221KAX2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP Kyocera AVX Components VJ0603D221KXAAJ vs LD035A221KAX2A
0603N221K500PHT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP Knowles Capacitors VJ0603D221KXAAJ vs 0603N221K500PHT
KGM15ACG1H221KM Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP Kyocera AVX Components VJ0603D221KXAAJ vs KGM15ACG1H221KM
0603N221K500SHT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP Knowles Capacitors VJ0603D221KXAAJ vs 0603N221K500SHT
VJ0603D221KNAAJ Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0603, Vishay Intertechnologies VJ0603D221KXAAJ vs VJ0603D221KNAAJ
KGM15ACG1H221KT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP Kyocera AVX Components VJ0603D221KXAAJ vs KGM15ACG1H221KT
LD035A221KAX4A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP Kyocera AVX Components VJ0603D221KXAAJ vs LD035A221KAX4A
AP035A221KQX4A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP Kyocera AVX Components VJ0603D221KXAAJ vs AP035A221KQX4A
AP035A221KQZ4A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP Kyocera AVX Components VJ0603D221KXAAJ vs AP035A221KQZ4A
AP035A221KQU4A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP Kyocera AVX Components VJ0603D221KXAAJ vs AP035A221KQU4A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ0603D221KXAAJ by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ0603D221KXAAJ by Vishay Intertechnologies

  • Please alert me when VJ0603D221KXAAJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VJ0603D221KXAAJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ0603D221KXAAJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VJ0603D221KXAAJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ0603D221KXAAJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ0603D221KXAAJ by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: