Part Details for VJ05006-BP561CJZHT by Vishay Vitramon
Overview of VJ05006-BP561CJZHT by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ05006-BP561CJZHT
VJ05006-BP561CJZHT CAD Models
VJ05006-BP561CJZHT Part Data Attributes
|
VJ05006-BP561CJZHT
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ05006-BP561CJZHT
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 200 V, BP, 0.00056 uF, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for VJ05006-BP561CJZHT
This table gives cross-reference parts and alternative options found for VJ05006-BP561CJZHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ05006-BP561CJZHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ05006-BP561CJMHJ | CAPACITOR, CERAMIC, MULTILAYER, 200 V, BP, 0.00056 uF, SURFACE MOUNT, 0805, CHIP, LEAD/ROHS COMPLIANT | Vishay Vitramon | VJ05006-BP561CJZHT vs VJ05006-BP561CJMHJ |
VJ05006-BP561CJMLR | CAPACITOR, CERAMIC, MULTILAYER, 200 V, BP, 0.00056 uF, SURFACE MOUNT, 0805, CHIP, LEAD/ROHS COMPLIANT | Vishay Vitramon | VJ05006-BP561CJZHT vs VJ05006-BP561CJMLR |
VJ05006-BP561CJULB | CAPACITOR, CERAMIC, MULTILAYER, 200 V, BP, 0.00056 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | VJ05006-BP561CJZHT vs VJ05006-BP561CJULB |
VJ05006-BP561CJZMT | CAPACITOR, CERAMIC, MULTILAYER, 200 V, BP, 0.00056 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | VJ05006-BP561CJZHT vs VJ05006-BP561CJZMT |