Part Details for VJ0402Y821JFAAC2L by Vishay Vitramon
Overview of VJ0402Y821JFAAC2L by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0402Y821JFAAC2L
VJ0402Y821JFAAC2L CAD Models
VJ0402Y821JFAAC2L Part Data Attributes
|
VJ0402Y821JFAAC2L
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0402Y821JFAAC2L
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.00082 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402Y821JFAAC2L
This table gives cross-reference parts and alternative options found for VJ0402Y821JFAAC2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Y821JFAAC2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC025C821JZJ9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y821JFAAC2L vs BC025C821JZJ9AA1 |
BC025C821JZJ9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y821JFAAC2L vs BC025C821JZJ9AA3 |
BC025C821JZB6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y821JFAAC2L vs BC025C821JZB6SA1 |
0402B821J500SW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0402, | Knowles Capacitors | VJ0402Y821JFAAC2L vs 0402B821J500SW |
CE0402A-821-J050RB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0402, | RCD Components Inc | VJ0402Y821JFAAC2L vs CE0402A-821-J050RB |
CE0402A-821-J050RCS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0402, | RCD Components Inc | VJ0402Y821JFAAC2L vs CE0402A-821-J050RCS |
C0402X7R500-821JNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP | VENKEL LTD | VJ0402Y821JFAAC2L vs C0402X7R500-821JNP |
0402B821J500YH-HK | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0402, | Knowles Capacitors | VJ0402Y821JFAAC2L vs 0402B821J500YH-HK |
CE0402A-821-J050RTW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0402, | RCD Components Inc | VJ0402Y821JFAAC2L vs CE0402A-821-J050RTW |
BC025C821JZB6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y821JFAAC2L vs BC025C821JZB6AA0 |