There are no models available for this part yet.
Overview of VJ0402Y682KXACW1BC by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for VJ0402Y682KXACW1BC by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77-VJ0402Y682KXACWBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT | 0 |
|
$0.0110 / $0.1000 | Order Now | |
DISTI #
VJ0402Y682KXACW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6800 pF, 50 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402Y682KXACW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for VJ0402Y682KXACW1BC by Vishay Intertechnologies
Part Data Attributes for VJ0402Y682KXACW1BC by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.55 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for VJ0402Y682KXACW1BC
This table gives cross-reference parts and alternative options found for VJ0402Y682KXACW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Y682KXACW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402X7R682KT2AB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | American Technical Ceramics Corp | VJ0402Y682KXACW1BC vs 0402X7R682KT2AB |
M3253502E2A682KGTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | VJ0402Y682KXACW1BC vs M3253502E2A682KGTB |
CL05B682KB5NNNC | Capacitor, Ceramic, Chip, General Purpose, 6800pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | VJ0402Y682KXACW1BC vs CL05B682KB5NNNC |
NMC0402X7R682K50TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0402, | NIC Components Corp | VJ0402Y682KXACW1BC vs NMC0402X7R682K50TRP3KF |
BC025C682KZB3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y682KXACW1BC vs BC025C682KZB3AA0 |
BC025C682KZB3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y682KXACW1BC vs BC025C682KZB3SA3 |
04025C682KAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | VJ0402Y682KXACW1BC vs 04025C682KAZ4A |
VJ0402Y682KCAAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0402, | Vishay Intertechnologies | VJ0402Y682KXACW1BC vs VJ0402Y682KCAAJ |
BC025C682KZT6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y682KXACW1BC vs BC025C682KZT6AA0 |
BC025C682KZT6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y682KXACW1BC vs BC025C682KZT6AA1 |