Part Details for VJ0402Y681MXJPW1BC by Vishay Intertechnologies
Overview of VJ0402Y681MXJPW1BC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402Y681MXJPW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0402Y681MXJPW1BC
|
Avnet Americas | VJ0402Y681MXJPW1BC - Tape and Reel (Alt: VJ0402Y681MXJPW1BC) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0063 / $0.0067 | Buy Now |
DISTI #
77-VJ0402Y681MXJPBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 680pF 16volts X7R 20% RoHS: Compliant | 0 |
|
$0.0100 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 21 Weeks | 0 |
|
$0.0066 | Buy Now |
DISTI #
VJ0402Y681MXJPW1BC
|
Avnet Abacus | VJ0402Y681MXJPW1BC (Alt: VJ0402Y681MXJPW1BC) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VJ0402Y681MXJPW1BC
VJ0402Y681MXJPW1BC CAD Models
VJ0402Y681MXJPW1BC Part Data Attributes
|
VJ0402Y681MXJPW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402Y681MXJPW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402Y681MXJPW1BC
This table gives cross-reference parts and alternative options found for VJ0402Y681MXJPW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Y681MXJPW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC02YC681MZJ9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y681MXJPW1BC vs BC02YC681MZJ9SA2 |
CE0402-681-M016RB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0402, | RCD Components Inc | VJ0402Y681MXJPW1BC vs CE0402-681-M016RB |
0402X681M160SNW | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0402, | Capax Technologies Inc | VJ0402Y681MXJPW1BC vs 0402X681M160SNW |
CE0402-681-M016RC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0402, | RCD Components Inc | VJ0402Y681MXJPW1BC vs CE0402-681-M016RC |
GMC04X7R681M16NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | VJ0402Y681MXJPW1BC vs GMC04X7R681M16NT |
NMC0402X7R681M16TRPLP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0402, | NIC Components Corp | VJ0402Y681MXJPW1BC vs NMC0402X7R681M16TRPLP |
0402B681M160DHT-HS | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0402, | Knowles Capacitors | VJ0402Y681MXJPW1BC vs 0402B681M160DHT-HS |
0402B681M160DH-HK | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0402, | Knowles Capacitors | VJ0402Y681MXJPW1BC vs 0402B681M160DH-HK |
0402RB681M160KW | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0402, | Knowles Capacitors | VJ0402Y681MXJPW1BC vs 0402RB681M160KW |
0402YC681MAT2A | Capacitor, Ceramic, Chip, General Purpose, 680pF, 16V, ±20%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | VJ0402Y681MXJPW1BC vs 0402YC681MAT2A |