Part Details for VJ0402Y392KXACW1BC by Vishay BCcomponents
Overview of VJ0402Y392KXACW1BC by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0402Y392KXACW1BC
VJ0402Y392KXACW1BC CAD Models
VJ0402Y392KXACW1BC Part Data Attributes
|
VJ0402Y392KXACW1BC
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
VJ0402Y392KXACW1BC
Vishay BCcomponents
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0039uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY BC COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | VJ | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for VJ0402Y392KXACW1BC
This table gives cross-reference parts and alternative options found for VJ0402Y392KXACW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Y392KXACW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0402Y392KXAPW1BC | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0039uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Vishay BCcomponents | VJ0402Y392KXACW1BC vs VJ0402Y392KXAPW1BC |
VJ0402Y392JXACW1BC | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0039uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Vishay BCcomponents | VJ0402Y392KXACW1BC vs VJ0402Y392JXACW1BC |