Part Details for VJ0402Y271KXQAC2MP by Vishay Intertechnologies
Overview of VJ0402Y271KXQAC2MP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0402Y271KXQAC2MP
VJ0402Y271KXQAC2MP CAD Models
VJ0402Y271KXQAC2MP Part Data Attributes
|
VJ0402Y271KXQAC2MP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402Y271KXQAC2MP
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402Y271KXQAC2MP
This table gives cross-reference parts and alternative options found for VJ0402Y271KXQAC2MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Y271KXQAC2MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C271K8RAC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | VJ0402Y271KXQAC2MP vs C0402C271K8RAC |
0402ZC271KAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402, | Kyocera AVX Components | VJ0402Y271KXQAC2MP vs 0402ZC271KAZ4A |
VJ0402Y271KXQAJ2L | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 0.00027 uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ0402Y271KXQAC2MP vs VJ0402Y271KXQAJ2L |
VJ0402Y271KLQAB2L | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402, | Vishay Intertechnologies | VJ0402Y271KXQAC2MP vs VJ0402Y271KLQAB2L |
0402ZC271KA74A | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402, | Kyocera AVX Components | VJ0402Y271KXQAC2MP vs 0402ZC271KA74A |
CMC-010/271KX0402T13F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | VJ0402Y271KXQAC2MP vs CMC-010/271KX0402T13F |
NMC0402X7R271K10TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402, | NIC Components Corp | VJ0402Y271KXQAC2MP vs NMC0402X7R271K10TRPLP3KF |
0402ZC271KAZ7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402, | Kyocera AVX Components | VJ0402Y271KXQAC2MP vs 0402ZC271KAZ7A |
LD02ZC271KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y271KXQAC2MP vs LD02ZC271KAB9A |
0402ZC271KA77A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y271KXQAC2MP vs 0402ZC271KA77A |