Part Details for VJ0402Y182KXAPW1BC by Vishay Intertechnologies
Overview of VJ0402Y182KXAPW1BC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402Y182KXAPW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0402Y182KXAPW1BC
|
Avnet Americas | VJ0402Y182KXAPW1BC - Tape and Reel (Alt: VJ0402Y182KXAPW1BC) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0094 / $0.0100 | Buy Now |
DISTI #
77-VJ0402Y182KXAPBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 1800pF 50volts X7R 10% RoHS: Compliant | 0 |
|
$0.0150 / $0.0180 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 21 Weeks | 0 |
|
$0.0098 | Buy Now |
DISTI #
VJ0402Y182KXAPW1BC
|
Avnet Abacus | VJ0402Y182KXAPW1BC (Alt: VJ0402Y182KXAPW1BC) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VJ0402Y182KXAPW1BC
VJ0402Y182KXAPW1BC CAD Models
VJ0402Y182KXAPW1BC Part Data Attributes
|
VJ0402Y182KXAPW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402Y182KXAPW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402Y182KXAPW1BC
This table gives cross-reference parts and alternative options found for VJ0402Y182KXAPW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Y182KXAPW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402X7R182KE2AT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0402, | VJ0402Y182KXAPW1BC vs 0402X7R182KE2AT |
C0402X7R500-182KPD | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0402, | VJ0402Y182KXAPW1BC vs C0402X7R500-182KPD |
0402B182K500YHW-HS | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0402, | VJ0402Y182KXAPW1BC vs 0402B182K500YHW-HS |
BC025C182KZT3AA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP | VJ0402Y182KXAPW1BC vs BC025C182KZT3AA1 |
BC025C182KZT9SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP | VJ0402Y182KXAPW1BC vs BC025C182KZT9SA0 |
BC025C182KZT9SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP | VJ0402Y182KXAPW1BC vs BC025C182KZT9SA1 |
C0402X7R500-182KGP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0402, | VJ0402Y182KXAPW1BC vs C0402X7R500-182KGP |
0402B182K500PHT-HK | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0402, | VJ0402Y182KXAPW1BC vs 0402B182K500PHT-HK |
0402B182K500NT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0402, | VJ0402Y182KXAPW1BC vs 0402B182K500NT |
0402B182K500SHW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0402, | VJ0402Y182KXAPW1BC vs 0402B182K500SHW |