Part Details for VJ0402Y182KFAAP68 by Vishay Vitramon
Overview of VJ0402Y182KFAAP68 by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0402Y182KFAAP68
VJ0402Y182KFAAP68 CAD Models
VJ0402Y182KFAAP68 Part Data Attributes
|
VJ0402Y182KFAAP68
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0402Y182KFAAP68
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0018 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 11.25/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402Y182KFAAP68
This table gives cross-reference parts and alternative options found for VJ0402Y182KFAAP68. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Y182KFAAP68, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G311P829BAX182K2N1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP | Presidio Components Inc | VJ0402Y182KFAAP68 vs G311P829BAX182K2N1 |
0402B182K500PHW-HK | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0402, | Knowles Capacitors | VJ0402Y182KFAAP68 vs 0402B182K500PHW-HK |
BC025C182KZJ6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y182KFAAP68 vs BC025C182KZJ6AA1 |
VJ0402Y182KXAAB2L | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0402, | Vishay Intertechnologies | VJ0402Y182KFAAP68 vs VJ0402Y182KXAAB2L |
C0402X7R500-182KGR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0402, | VENKEL LTD | VJ0402Y182KFAAP68 vs C0402X7R500-182KGR |
BC025C182KZT1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y182KFAAP68 vs BC025C182KZT1SA3 |
0402B182K500P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0402, | Knowles Capacitors | VJ0402Y182KFAAP68 vs 0402B182K500P |
0402B182K500VHW | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0402, | Knowles Capacitors | VJ0402Y182KFAAP68 vs 0402B182K500VHW |
0402X182K500SNW | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0402, | Capax Technologies Inc | VJ0402Y182KFAAP68 vs 0402X182K500SNW |
C0402X7R500-182KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | VJ0402Y182KFAAP68 vs C0402X7R500-182KGE |