Part Details for VJ0402Y102KXAAP31 by Vishay Vitramon
Overview of VJ0402Y102KXAAP31 by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0402Y102KXAAP31
VJ0402Y102KXAAP31 CAD Models
VJ0402Y102KXAAP31 Part Data Attributes
|
VJ0402Y102KXAAP31
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0402Y102KXAAP31
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.001 uF, SURFACE MOUNT, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 11.25/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402Y102KXAAP31
This table gives cross-reference parts and alternative options found for VJ0402Y102KXAAP31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Y102KXAAP31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0402Y102KXAAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | VJ0402Y102KXAAP31 vs VJ0402Y102KXAAC |
GA0402Y102KXAAC31G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | VJ0402Y102KXAAP31 vs GA0402Y102KXAAC31G |
VJ0402Y102KEAAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, GREEN | Vishay Intertechnologies | VJ0402Y102KXAAP31 vs VJ0402Y102KEAAC |
VJ0402Y102KXAAC | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.024"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ0402Y102KXAAP31 vs VJ0402Y102KXAAC |
VJ0402Y102KFAAC | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.024"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | VJ0402Y102KXAAP31 vs VJ0402Y102KFAAC |
VJ0402Y102KLAAJ32 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | VJ0402Y102KXAAP31 vs VJ0402Y102KLAAJ32 |
VJ0402Y102KFAAO | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.001 uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ0402Y102KXAAP31 vs VJ0402Y102KFAAO |
VJ0402Y102KXAAP | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.024"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Vishay Vitramon | VJ0402Y102KXAAP31 vs VJ0402Y102KXAAP |
GA0402Y102KXAAP31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0402Y102KXAAP31 vs GA0402Y102KXAAP31G |
VJ0402Y102KXAAP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | VJ0402Y102KXAAP31 vs VJ0402Y102KXAAP |