Part Details for VJ0402Y102KLBAB5G by Vishay Vitramon
Overview of VJ0402Y102KLBAB5G by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0402Y102KLBAB5G
VJ0402Y102KLBAB5G CAD Models
VJ0402Y102KLBAB5G Part Data Attributes
|
VJ0402Y102KLBAB5G
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0402Y102KLBAB5G
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.001uF, SURFACE MOUNT, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY VITRAMON | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Manufacturer Series | VJ | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for VJ0402Y102KLBAB5G
This table gives cross-reference parts and alternative options found for VJ0402Y102KLBAB5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Y102KLBAB5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXM155R72A102KA02J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | VJ0402Y102KLBAB5G vs GXM155R72A102KA02J |
GXM155R72A102KA02D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | VJ0402Y102KLBAB5G vs GXM155R72A102KA02D |
VJ0402Y102KXBAB68 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.001uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ0402Y102KLBAB5G vs VJ0402Y102KXBAB68 |
GXM155R72A102KA02W | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | VJ0402Y102KLBAB5G vs GXM155R72A102KA02W |