Part Details for VJ0402Y101KXAAC2L by Vishay Vitramon
Overview of VJ0402Y101KXAAC2L by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0402Y101KXAAC2L
VJ0402Y101KXAAC2L CAD Models
VJ0402Y101KXAAC2L Part Data Attributes
|
VJ0402Y101KXAAC2L
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0402Y101KXAAC2L
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0001 uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402Y101KXAAC2L
This table gives cross-reference parts and alternative options found for VJ0402Y101KXAAC2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Y101KXAAC2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE0402-101-K050RCW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | RCD Components Inc | VJ0402Y101KXAAC2L vs CE0402-101-K050RCW |
CE0402-101-K050RCS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | RCD Components Inc | VJ0402Y101KXAAC2L vs CE0402-101-K050RCS |
CE0402A-101-K050RT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | RCD Components Inc | VJ0402Y101KXAAC2L vs CE0402A-101-K050RT |
C0402X7R500-101KPR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | VENKEL LTD | VJ0402Y101KXAAC2L vs C0402X7R500-101KPR |
MA0402XR101K500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | MERITEK Electronics Corporation | VJ0402Y101KXAAC2L vs MA0402XR101K500 |
LD025C101KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y101KXAAC2L vs LD025C101KAB9A |
MQ025C101KG74A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y101KXAAC2L vs MQ025C101KG74A |
X7R0402HTTP101K | Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.021"T, -55º ~ +125ºC, 7" Reel/2mm pitch | KOA Speer Electronics Inc | VJ0402Y101KXAAC2L vs X7R0402HTTP101K |
CE0402A-101-K050RTQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | RCD Components Inc | VJ0402Y101KXAAC2L vs CE0402A-101-K050RTQ |
0402Y101KAFV | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | SRT Micro Ceramique | VJ0402Y101KXAAC2L vs 0402Y101KAFV |