There are no models available for this part yet.
Overview of VJ0402Q1R0BXACW1BC by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for VJ0402Q1R0BXACW1BC by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VJ0402Q1R0BXACW1BC
|
Avnet Americas | VJ0402Q1R0BXACW1BC - Tape and Reel (Alt: VJ0402Q1R0BXACW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
CAD Models for VJ0402Q1R0BXACW1BC by Vishay Intertechnologies
Part Data Attributes for VJ0402Q1R0BXACW1BC by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
0.000001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.55 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Polarity
|
NON-POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for VJ0402Q1R0BXACW1BC
This table gives cross-reference parts and alternative options found for VJ0402Q1R0BXACW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Q1R0BXACW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM05ACG1H1R0BH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Q1R0BXACW1BC vs KGM05ACG1H1R0BH |
0402H0501P00BQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Knowles Capacitors | VJ0402Q1R0BXACW1BC vs 0402H0501P00BQB |
KAM05ACG1H1R0BH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Q1R0BXACW1BC vs KAM05ACG1H1R0BH |
0402Y0501P00BQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | VJ0402Q1R0BXACW1BC vs 0402Y0501P00BQB |
0402Y0501P00BQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | VJ0402Q1R0BXACW1BC vs 0402Y0501P00BQT |
04025A1R0KA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Q1R0BXACW1BC vs 04025A1R0KA79A |
KGQ05FCG1H1R0BH | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 1000000uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Q1R0BXACW1BC vs KGQ05FCG1H1R0BH |
04025A1R0BA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Q1R0BXACW1BC vs 04025A1R0BA77A |
04025A1R0KA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Q1R0BXACW1BC vs 04025A1R0KA77A |
LD025A1R0KAX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Q1R0BXACW1BC vs LD025A1R0KAX4A |