There are no models available for this part yet.
Overview of VJ0402H102KXBAC by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for VJ0402H102KXBAC by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77-VJ0402H102KXBAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 1000pF 100V X8R 10% RoHS: Compliant | 5569 |
|
$0.0280 / $0.2300 | Buy Now |
CAD Models for VJ0402H102KXBAC by Vishay Intertechnologies
Part Data Attributes for VJ0402H102KXBAC by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.6 mm
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X8R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for VJ0402H102KXBAC
This table gives cross-reference parts and alternative options found for VJ0402H102KXBAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402H102KXBAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA0402H102KXBAP31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0402H102KXBAC vs GA0402H102KXBAP31G |
VJ0402H102KXBAP31X | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.001uF, 0402, | Vishay Intertechnologies | VJ0402H102KXBAC vs VJ0402H102KXBAP31X |