VJ0402H102JBXAC31
Vishay Intertechnologies
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X8R, -/+15ppm/Cel TC, 0.001uF, 0402,

Overview of VJ0402H102JBXAC31 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for VJ0402H102JBXAC31 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VJ0402H102JBXAC31 by Vishay Intertechnologies

VJ0402H102JBXAC31
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.6 mm
Length
1 mm
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Paper, 7 Inch
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Size Code
0402
Temperature Characteristics Code
X8R
Temperature Coefficient
15% ppm/°C
Width
0.5 mm
Want to compare parts?
  1. VJ0402H102JBXAC31
    Vishay Intertechnologies
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X8R, -/+15ppm/Cel TC, 0.001uF, 0402,
    VS

Alternate Parts for VJ0402H102JBXAC31

This table gives cross-reference parts and alternative options found for VJ0402H102JBXAC31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402H102JBXAC31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VJ0402H102JEXAO Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X8R, -/+15ppm/Cel TC, 0.001uF, 0402, Vishay Intertechnologies VJ0402H102JBXAC31 vs VJ0402H102JEXAO
VJ0402H102JEXAI34 Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X8R, -/+15ppm/Cel TC, 0.001uF, 0402, Vishay Intertechnologies VJ0402H102JBXAC31 vs VJ0402H102JEXAI34

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ0402H102JBXAC31 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ0402H102JBXAC31 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VJ0402H102JBXAC31 would you like to use for your alert(s)?
  • Please alert me when VJ0402H102JBXAC31 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ0402H102JBXAC31 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ0402H102JBXAC31 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ0402H102JBXAC31 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ0402H102JBXAC31.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ0402H102JBXAC31 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: