Capacitors
VJ0402G152KNYAC5G
Vishay Vitramon
Description: CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 0.0015 uF, SURFACE MOUNT, 0402, CHIP

Overview of VJ0402G152KNYAC5G by Vishay Vitramon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VJ0402G152KNYAC5G by Vishay Vitramon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VJ0402G152KNYAC5G by Vishay Vitramon

VJ0402G152KNYAC5G
Vishay Vitramon
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.61 mm
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. VJ0402G152KNYAC5G
    Vishay Vitramon
    CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 0.0015 uF, SURFACE MOUNT, 0402, CHIP
    VS

Alternate Parts for VJ0402G152KNYAC5G

This table gives cross-reference parts and alternative options found for VJ0402G152KNYAC5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402G152KNYAC5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMC-6R3/152KX50402T13 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0402, Tecate Group VJ0402G152KNYAC5G vs CMC-6R3/152KX50402T13
CMC-6R3/152KX50402TF Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Tecate Group VJ0402G152KNYAC5G vs CMC-6R3/152KX50402TF
CMC-6R3/152KX50402T Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0402, Tecate Group VJ0402G152KNYAC5G vs CMC-6R3/152KX50402T
VJ0402G152KLYAB5G Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0402, Vishay Intertechnologies VJ0402G152KNYAC5G vs VJ0402G152KLYAB5G
VJ0402G152KXYAB2L Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0402, Vishay Intertechnologies VJ0402G152KNYAC5G vs VJ0402G152KXYAB2L
CMC-6R3/152KX50402T13F Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Tecate Group VJ0402G152KNYAC5G vs CMC-6R3/152KX50402T13F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ0402G152KNYAC5G by Vishay Vitramon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ0402G152KNYAC5G by Vishay Vitramon

Select Manufacturer
Which Manufacturer of VJ0402G152KNYAC5G would you like to use for your alert(s)?
  • Please alert me when VJ0402G152KNYAC5G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ0402G152KNYAC5G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ0402G152KNYAC5G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ0402G152KNYAC5G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ0402G152KNYAC5G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ0402G152KNYAC5G by Vishay Vitramon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: