Part Details for VJ0402G152KNYAC5G by Vishay Vitramon
Overview of VJ0402G152KNYAC5G by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0402G152KNYAC5G
VJ0402G152KNYAC5G CAD Models
VJ0402G152KNYAC5G Part Data Attributes
|
VJ0402G152KNYAC5G
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0402G152KNYAC5G
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 0.0015 uF, SURFACE MOUNT, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402G152KNYAC5G
This table gives cross-reference parts and alternative options found for VJ0402G152KNYAC5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402G152KNYAC5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0402G152KXYAB2L | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0402, | Vishay Intertechnologies | VJ0402G152KNYAC5G vs VJ0402G152KXYAB2L |
CMC-6R3/152KX50402T13 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0402, | Tecate Group | VJ0402G152KNYAC5G vs CMC-6R3/152KX50402T13 |
CMC-6R3/152KX50402TF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | VJ0402G152KNYAC5G vs CMC-6R3/152KX50402TF |
CMC-6R3/152KX50402WF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | VJ0402G152KNYAC5G vs CMC-6R3/152KX50402WF |
CMC-6R3/152KX50402W | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0402, | Tecate Group | VJ0402G152KNYAC5G vs CMC-6R3/152KX50402W |
CMC-6R3/152KX50402T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0015uF, 0402, | Tecate Group | VJ0402G152KNYAC5G vs CMC-6R3/152KX50402T |
CMC-6R3/152KX50402T13F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | VJ0402G152KNYAC5G vs CMC-6R3/152KX50402T13F |