Part Details for VJ0402D6R8DXBAB by Vishay Intertechnologies
Overview of VJ0402D6R8DXBAB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for VJ0402D6R8DXBAB
VJ0402D6R8DXBAB CAD Models
VJ0402D6R8DXBAB Part Data Attributes
|
VJ0402D6R8DXBAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402D6R8DXBAB
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.3529% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 7.3529% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for VJ0402D6R8DXBAB
This table gives cross-reference parts and alternative options found for VJ0402D6R8DXBAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402D6R8DXBAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N6R8D101NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | Knowles Capacitors | VJ0402D6R8DXBAB vs 0402N6R8D101NT |
CMC-100/6R8DN0402WF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.3529% +Tol, 7.3529% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | Tecate Group | VJ0402D6R8DXBAB vs CMC-100/6R8DN0402WF |
C0402C0G101-6R8DPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | VJ0402D6R8DXBAB vs C0402C0G101-6R8DPD |
C0402C0G101-6R8DPBP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.3529% +Tol, 7.3529% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, | VENKEL LTD | VJ0402D6R8DXBAB vs C0402C0G101-6R8DPBP |
0402N6R8D101NW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | Knowles Capacitors | VJ0402D6R8DXBAB vs 0402N6R8D101NW |
0402A1006P80DQB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.3529% +Tol, 7.3529% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | Knowles Capacitors | VJ0402D6R8DXBAB vs 0402A1006P80DQB |
VJ0402A6R8DXBAP68 | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.0000068 uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ0402D6R8DXBAB vs VJ0402A6R8DXBAP68 |
0402N6R8D101DHT-HK | Ceramic Capacitor, Ceramic, 100V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | Knowles Capacitors | VJ0402D6R8DXBAB vs 0402N6R8D101DHT-HK |
MA0402CG6R8D101 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | MERITEK Electronics Corporation | VJ0402D6R8DXBAB vs MA0402CG6R8D101 |
0402RN6R8D101PR | Ceramic Capacitor, Ceramic, 100V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, | Knowles Capacitors | VJ0402D6R8DXBAB vs 0402RN6R8D101PR |