Part Details for VJ0402D5R6BXCAJ by Vishay Intertechnologies
Overview of VJ0402D5R6BXCAJ by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402D5R6BXCAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y8854
|
Newark | Vj0402D5R6Bxcaj |Vishay VJ0402D5R6BXCAJ RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2830 | Buy Now |
DISTI #
VJ0402D5R6BXCAJ
|
Avnet Americas | VJ0402D5R6BXCAJ - Tape and Reel (Alt: VJ0402D5R6BXCAJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1482 / $0.1883 | Buy Now |
DISTI #
77-VJ0402D5R6BXCAJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 5.6pF 200V C0G +/-.01pF HIFREQ RoHS: Compliant | 0 |
|
$0.2030 / $0.6200 | Order Now |
|
Future Electronics | 0402 5.6 pF 200 V ±0.1 pF Tolerance HIFREQ SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1800 / $0.1980 | Buy Now |
DISTI #
VJ0402D5R6BXCAJ
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 5.6pF 200V C0G +/-.01pF HIFREQ RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1840 | Buy Now |
Part Details for VJ0402D5R6BXCAJ
VJ0402D5R6BXCAJ CAD Models
VJ0402D5R6BXCAJ Part Data Attributes
|
VJ0402D5R6BXCAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402D5R6BXCAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.7857% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 1.7857% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |