Part Details for VJ0402D200JXAAP by Vishay Intertechnologies
Overview of VJ0402D200JXAAP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402D200JXAAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77-VJ0402D200JXAAP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ0402D200JXAAP | 0 |
|
$0.1200 | Order Now |
Part Details for VJ0402D200JXAAP
VJ0402D200JXAAP CAD Models
VJ0402D200JXAAP Part Data Attributes
|
VJ0402D200JXAAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402D200JXAAP
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 11.25/13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for VJ0402D200JXAAP
This table gives cross-reference parts and alternative options found for VJ0402D200JXAAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402D200JXAAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD025U200JAB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402D200JXAAP vs LD025U200JAB4A |
0402Y0500200JQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | VJ0402D200JXAAP vs 0402Y0500200JQT |
04025A200JAT2A | Capacitor, Ceramic, Chip, General Purpose, 20pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | VJ0402D200JXAAP vs 04025A200JAT2A |
0402N200J500DH-HS | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0402, | Knowles Capacitors | VJ0402D200JXAAP vs 0402N200J500DH-HS |
0402N200J500NHT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0402, | Knowles Capacitors | VJ0402D200JXAAP vs 0402N200J500NHT |
CL05C200JB5NNNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | VJ0402D200JXAAP vs CL05C200JB5NNNL |
0402N200J500YH-HS | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0402, | Knowles Capacitors | VJ0402D200JXAAP vs 0402N200J500YH-HS |
04025U200J4T9A | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00002uF, 0402 | Kyocera AVX Components | VJ0402D200JXAAP vs 04025U200J4T9A |
0402N200J500PH-HK | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0402, | Knowles Capacitors | VJ0402D200JXAAP vs 0402N200J500PH-HK |
0402N200J500YW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0402, | Knowles Capacitors | VJ0402D200JXAAP vs 0402N200J500YW |