Part Details for VJ0402D1R2DLCAC by Vishay Vitramon
Overview of VJ0402D1R2DLCAC by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0402D1R2DLCAC
VJ0402D1R2DLCAC CAD Models
VJ0402D1R2DLCAC Part Data Attributes
|
VJ0402D1R2DLCAC
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0402D1R2DLCAC
Vishay Vitramon
Capacitor, Ceramic, Chip, High Frequency, 1.2pF, 200V, ±0.5pF, C0G/NP0, 0402 (1005 mm), 0.024"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0402 | |
Reach Compliance Code | unknown |