VJ0402D1R0VECAC
Vishay Intertechnologies
Description: Ceramic Capacitor, Ceramic,

Overview of VJ0402D1R0VECAC by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VJ0402D1R0VECAC by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VJ0402D1R0VECAC by Vishay Intertechnologies

VJ0402D1R0VECAC
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 0402
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.61 mm
Length
1.02 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Paper, 7 Inch
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
200 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
0.51 mm
Want to compare parts?
  1. VJ0402D1R0VECAC
    Vishay Intertechnologies
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for VJ0402D1R0VECAC

This table gives cross-reference parts and alternative options found for VJ0402D1R0VECAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402D1R0VECAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
600L1R0AT200T10K Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP Kyocera AVX Components VJ0402D1R0VECAC vs 600L1R0AT200T10K
NMC-Q0402NPO1R0A200TRPF Ceramic Capacitor, Ceramic, NIC Components Corp VJ0402D1R0VECAC vs NMC-Q0402NPO1R0A200TRPF
VJ0402D1R0VXCAJ Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402, Vishay Intertechnologies VJ0402D1R0VECAC vs VJ0402D1R0VXCAJ
600L1R0AT200XT Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP Kyocera AVX Components VJ0402D1R0VECAC vs 600L1R0AT200XT
VJ0402D1R0VCCAB Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ0402D1R0VECAC vs VJ0402D1R0VCCAB
600L1R0AT200T4K Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP Kyocera AVX Components VJ0402D1R0VECAC vs 600L1R0AT200T4K
UQCL2A1R0AAC2A Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Kyocera AVX Components VJ0402D1R0VECAC vs UQCL2A1R0AAC2A
600L1R0AW200T4K Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP Kyocera AVX Components VJ0402D1R0VECAC vs 600L1R0AW200T4K
VJ0402D1R0VCCAC Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402, Vishay Intertechnologies VJ0402D1R0VECAC vs VJ0402D1R0VCCAC
600L1R0AT200T Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP Kyocera AVX Components VJ0402D1R0VECAC vs 600L1R0AT200T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ0402D1R0VECAC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ0402D1R0VECAC by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VJ0402D1R0VECAC would you like to use for your alert(s)?
  • Please alert me when VJ0402D1R0VECAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ0402D1R0VECAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ0402D1R0VECAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ0402D1R0VECAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ0402D1R0VECAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ0402D1R0VECAC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: