VJ0402A5R6BLXAJ32
Vishay Intertechnologies
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP

Overview of VJ0402A5R6BLXAJ32 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for VJ0402A5R6BLXAJ32 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 77-VJ0402A5R6BLXAJ32
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 5.6pF 0.1pF 25V NP0/C0G AEC-Q200 RoHS: Not Compliant 0
  • 1 $0.8600
  • 10 $0.5980
  • 100 $0.4100
  • 500 $0.3420
  • 1,000 $0.2870
  • 2,000 $0.2690
  • 10,000 $0.2390
  • 25,000 $0.2330
$0.2330 / $0.8600 Order Now

CAD Models for VJ0402A5R6BLXAJ32 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VJ0402A5R6BLXAJ32 by Vishay Intertechnologies

VJ0402A5R6BLXAJ32
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
Samacsys Manufacturer
Vishay
Capacitance
0.0000056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.6 mm
JESD-609 Code
e0
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1.7857%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Paper, 7 Inch
Positive Tolerance
1.7857%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. VJ0402A5R6BLXAJ32
    Vishay Intertechnologies
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for VJ0402A5R6BLXAJ32

This table gives cross-reference parts and alternative options found for VJ0402A5R6BLXAJ32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402A5R6BLXAJ32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VJ0402A5R6BEXAI34 Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, Vishay Intertechnologies VJ0402A5R6BLXAJ32 vs VJ0402A5R6BEXAI34
VJ0402A5R6BEXAO Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, GREEN Vishay Intertechnologies VJ0402A5R6BLXAJ32 vs VJ0402A5R6BEXAO
GA0402D5R6BEXAI34G Ceramic Capacitor, Ceramic, Vishay Intertechnologies VJ0402A5R6BLXAJ32 vs GA0402D5R6BEXAI34G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ0402A5R6BLXAJ32 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ0402A5R6BLXAJ32 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VJ0402A5R6BLXAJ32 would you like to use for your alert(s)?
  • Please alert me when VJ0402A5R6BLXAJ32 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ0402A5R6BLXAJ32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ0402A5R6BLXAJ32 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ0402A5R6BLXAJ32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ0402A5R6BLXAJ32.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ0402A5R6BLXAJ32 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: