-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ0402A3R9CCAAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402A3R9CCAAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.64 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.4103% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.4103% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for VJ0402A3R9CCAAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402A3R9CCAAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE0402A-3R9-C050GCW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | RCD Components Inc | VJ0402A3R9CCAAJ vs CE0402A-3R9-C050GCW |
04025U3R9CAT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | VJ0402A3R9CCAAJ vs 04025U3R9CAT9A |
CE0402A-3R9-C050GCQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | RCD Components Inc | VJ0402A3R9CCAAJ vs CE0402A-3R9-C050GCQ |
500R07S3R9CV4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | VJ0402A3R9CCAAJ vs 500R07S3R9CV4S |
CE0402-3R9-C050GBW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | RCD Components Inc | VJ0402A3R9CCAAJ vs CE0402-3R9-C050GBW |
BC025A3R9CZT6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A3R9CCAAJ vs BC025A3R9CZT6AA2 |
0402N3R9C500YHT-HK | Ceramic Capacitor, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | Knowles Capacitors | VJ0402A3R9CCAAJ vs 0402N3R9C500YHT-HK |
BC025A3R9CZB3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A3R9CCAAJ vs BC025A3R9CZB3AA1 |
C0402C0G500-3R9CPBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, | VENKEL LTD | VJ0402A3R9CCAAJ vs C0402C0G500-3R9CPBR |
VJ0402A3R9CXAAJ2M | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000039 uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ0402A3R9CCAAJ vs VJ0402A3R9CXAAJ2M |