-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J6831
|
Newark | Capacitor, ceramic,15Pf,10Vdc,2-% Tol,2+% Tol, c0G-Tc Code,-30,30Ppm-Tc |Vishay VJ0402A150GXQPW1BC RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 | Buy Now |
DISTI #
VJ0402A150GXQPW1BC
|
Avnet Americas | VJ0402A150GXQPW1BC - Tape and Reel (Alt: VJ0402A150GXQPW1BC) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
77-VJ0402A150GXQPBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 15pF 10volts C0G 2% RoHS: Compliant | 0 |
|
$0.0150 / $0.0180 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 20 Weeks | 0 |
|
$0.0098 | Buy Now |
DISTI #
VJ0402A150GXQPW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 15 pF, 10 V, � 2%, C0G (NP0), 0402 [1005 Metric] (Alt: VJ0402A150GXQPW1BC) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ0402A150GXQPW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402A150GXQPW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |