Part Details for VJ0402A150FXAAC by Vishay Intertechnologies
Overview of VJ0402A150FXAAC by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402A150FXAAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46C2489
|
Newark | Capacitor, ceramic,15Pf,50Vdc,1-% Tol,1+% Tol, c0G-Tc Code,-30,30Ppm-Tc |Vishay VJ0402A150FXAAC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4300 | Buy Now |
DISTI #
VJ0402A150FXAAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 pF, 50 V, ± 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402A150FXAAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4365 / $0.5545 | Buy Now |
DISTI #
77-VJ0402A150FXAAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ0402A150FXAAC00 RoHS: Compliant | 0 |
|
$0.4160 / $1.2300 | Order Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 15PF 50V 1% 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4250 | Buy Now |
DISTI #
VJ0402A150FXAAC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 15 pF, 50 V, � 1%, C0G (NP0), 0402 [1005 Metric] (Alt: VJ0402A150FXAAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VJ0402A150FXAAC
VJ0402A150FXAAC CAD Models
VJ0402A150FXAAC Part Data Attributes
|
VJ0402A150FXAAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402A150FXAAC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402A150FXAAC
This table gives cross-reference parts and alternative options found for VJ0402A150FXAAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402A150FXAAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSCF500Q150F1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | Johanson Technology Inc | VJ0402A150FXAAC vs QSCF500Q150F1GV001T |