Part Details for VJ0402A100JNBAJ2M by Vishay Intertechnologies
Overview of VJ0402A100JNBAJ2M by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0402A100JNBAJ2M
VJ0402A100JNBAJ2M CAD Models
VJ0402A100JNBAJ2M Part Data Attributes
|
VJ0402A100JNBAJ2M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402A100JNBAJ2M
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402A100JNBAJ2M
This table gives cross-reference parts and alternative options found for VJ0402A100JNBAJ2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402A100JNBAJ2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N100J101VHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | Knowles Capacitors | VJ0402A100JNBAJ2M vs 0402N100J101VHT |
0402N100J101VT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | Knowles Capacitors | VJ0402A100JNBAJ2M vs 0402N100J101VT |
0402N100J101S | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | Knowles Capacitors | VJ0402A100JNBAJ2M vs 0402N100J101S |
0402RN100J101PRW | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | Knowles Capacitors | VJ0402A100JNBAJ2M vs 0402RN100J101PRW |
0402Y1000100JQB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | VJ0402A100JNBAJ2M vs 0402Y1000100JQB |
CMC-100/100DN0402T | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0402, | Tecate Group | VJ0402A100JNBAJ2M vs CMC-100/100DN0402T |
0402RN100J101CT | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | Knowles Capacitors | VJ0402A100JNBAJ2M vs 0402RN100J101CT |
0402N100J101NHW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | Knowles Capacitors | VJ0402A100JNBAJ2M vs 0402N100J101NHW |
0402N100J101VHW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | Knowles Capacitors | VJ0402A100JNBAJ2M vs 0402N100J101VHW |
0402A1000100JQT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Knowles Capacitors | VJ0402A100JNBAJ2M vs 0402A1000100JQT |