Part Details for VJ0201A2R7CXXCW1BC by Vishay Intertechnologies
Overview of VJ0201A2R7CXXCW1BC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0201A2R7CXXCW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0201A2R7CXXCW1BC
|
Avnet Americas | VJ0201A2R7CXXCW1BC - Tape and Reel (Alt: VJ0201A2R7CXXCW1BC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0025 / $0.0028 | Buy Now |
DISTI #
VJ0201A2R7CXXCW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.7 pF, 25 V, � 0.25pF, C0G (NP0), 0201 [0603 Metric] (Alt: VJ0201A2R7CXXCW1BC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VJ0201A2R7CXXCW1BC
VJ0201A2R7CXXCW1BC CAD Models
VJ0201A2R7CXXCW1BC Part Data Attributes
|
VJ0201A2R7CXXCW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0201A2R7CXXCW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 9.2593% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 9.2593% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for VJ0201A2R7CXXCW1BC
This table gives cross-reference parts and alternative options found for VJ0201A2R7CXXCW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0201A2R7CXXCW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT0335C1E2R7CA02D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | VJ0201A2R7CXXCW1BC vs GRT0335C1E2R7CA02D |
CQ0201CRNPO8BN2R7 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0201, | YAGEO Corporation | VJ0201A2R7CXXCW1BC vs CQ0201CRNPO8BN2R7 |
GCM0335C1E2R7CA16J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | VJ0201A2R7CXXCW1BC vs GCM0335C1E2R7CA16J |
GRM0335C1E2R7CA01J | Capacitor, Ceramic, Chip, General Purpose, 2.7pF, 25V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | VJ0201A2R7CXXCW1BC vs GRM0335C1E2R7CA01J |
02013A2R7CAT2A | Capacitor, Ceramic, Chip, General Purpose, 2.7pF, 25V, ±0.25pF, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | VJ0201A2R7CXXCW1BC vs 02013A2R7CAT2A |
CBR02C279C3GAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KEMET Corporation | VJ0201A2R7CXXCW1BC vs CBR02C279C3GAC |
CC0201CRNPO8BN2R7 | Capacitor, Ceramic, Chip, General Purpose, 2.7pF, 25V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | VJ0201A2R7CXXCW1BC vs CC0201CRNPO8BN2R7 |
CC0201CPNPO8BN2R7 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0201, | YAGEO Corporation | VJ0201A2R7CXXCW1BC vs CC0201CPNPO8BN2R7 |
GRT0335C1E2R7CA02J | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000027 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | VJ0201A2R7CXXCW1BC vs GRT0335C1E2R7CA02J |
GJM0335C1E2R7CB01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | VJ0201A2R7CXXCW1BC vs GJM0335C1E2R7CB01J |