There are no models available for this part yet.
Overview of VIPER53ESP13TR by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for VIPER53ESP13TR by STMicroelectronics
Part Data Attributes for VIPER53ESP13TR by STMicroelectronics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
10
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Nom
|
13 V
|
JESD-30 Code
|
R-PDSO-G10
|
Length
|
9.4 mm
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Output Current-Max
|
2.3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP10,.55FL
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.65 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
300 kHz
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for VIPER53ESP13TR
This table gives cross-reference parts and alternative options found for VIPER53ESP13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER53ESP13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VIPER53ESPTR-E | Fixed frequency off line converter | STMicroelectronics | VIPER53ESP13TR vs VIPER53ESPTR-E |
VIPER53SP-E | Fixed frequency off line converter | STMicroelectronics | VIPER53ESP13TR vs VIPER53SP-E |
VIPER53ESP-E | 2.3A SWITCHING REGULATOR, 300kHz SWITCHING FREQ-MAX, PDSO10, LAD FREE, POWER, SOP-10 | STMicroelectronics | VIPER53ESP13TR vs VIPER53ESP-E |
VIPER53ESP | 2.3A SWITCHING REGULATOR, 300kHz SWITCHING FREQ-MAX, PDSO10, POWER, SOP-10 | STMicroelectronics | VIPER53ESP13TR vs VIPER53ESP |
VIPER53SP | 2.3A SWITCHING REGULATOR, 300kHz SWITCHING FREQ-MAX, PDSO10, POWER, SO-10 | STMicroelectronics | VIPER53ESP13TR vs VIPER53SP |
VIPER53SPTR-E | Fixed frequency off line converter | STMicroelectronics | VIPER53ESP13TR vs VIPER53SPTR-E |