VIPER20ASPTR-E
STMicroelectronics
Description: Fixed frequency off line converter

Overview of VIPER20ASPTR-E by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for VIPER20ASPTR-E by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 57P4876
Newark Industrial & Power Conversion |Stmicroelectronics VIPER20ASPTR-E Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
Sense Electronic Company Limited SOP10 1200
RFQ

CAD Models for VIPER20ASPTR-E by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VIPER20ASPTR-E by STMicroelectronics

VIPER20ASPTR-E
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Control Mode
CURRENT-MODE
JESD-30 Code
R-PDSO-G10
Number of Terminals
10
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP10,.55FL
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
Switching Frequency-Max
110 kHz
Technology
MOS
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. VIPER20ASPTR-E
    STMicroelectronics
    Fixed frequency off line converter
    VS

Related Parts for VIPER20ASPTR-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VIPER20ASPTR-E by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VIPER20ASPTR-E by STMicroelectronics

  • Please alert me when VIPER20ASPTR-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VIPER20ASPTR-E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VIPER20ASPTR-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VIPER20ASPTR-E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VIPER20ASPTR-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VIPER20ASPTR-E by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: