VIP-PA-PWR/2X10COMBI/1,0M/S7
Phoenix Contact
Description: Cable Assembly,

Overview of VIP-PA-PWR/2X10COMBI/1,0M/S7 by Phoenix Contact

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
TPD4164F Toshiba Electronic Devices & Storage Corporation Intelligent power device / VBB=600V / Iout=2A/ Surface mount type / HSSOP31
TPD4164K Toshiba Electronic Devices & Storage Corporation Intelligent power device / VBB=600V / Iout=2A/ Through hole type / HDIP30
TPD4163K Toshiba Electronic Devices & Storage Corporation Intelligent power device / VBB=600V / Iout=1A/ Through hole type / HDIP30

CAD Models for VIP-PA-PWR/2X10COMBI/1,0M/S7 by Phoenix Contact
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VIP-PA-PWR/2X10COMBI/1,0M/S7 by Phoenix Contact

VIP-PA-PWR/2X10COMBI/1,0M/S7
Phoenix Contact
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code
compliant
Connector Support Type
CABLE ASSEMBLY
Want to compare parts?
  1. VIP-PA-PWR/2X10COMBI/1,0M/S7
    Phoenix Contact
    Cable Assembly,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VIP-PA-PWR/2X10COMBI/1,0M/S7 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VIP-PA-PWR/2X10COMBI/1,0M... by Phoenix Contact

Select Manufacturer
Which Manufacturer of VIP-PA-PWR/2X10COMBI/1,0M... would you like to use for your alert(s)?
  • Please alert me when VIP-PA-PWR/2X10COMBI/1,0M... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VIP-PA-PWR/2X10COMBI/1,0M... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VIP-PA-PWR/2X10COMBI/1,0M... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VIP-PA-PWR/2X10COMBI/1,0M... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VIP-PA-PWR/2X10COMBI/1,0M....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VIP-PA-PWR/2X10COMBI/1,0M/S7 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: