Part Details for VI02215000J0G by Amphenol Communications Solutions
Overview of VI02215000J0G by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VI02215000J0G
VI02215000J0G CAD Models
VI02215000J0G Part Data Attributes
|
VI02215000J0G
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
VI02215000J0G
Amphenol Communications Solutions
Barrier Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; FIMKO; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for VI02215000J0G
This table gives cross-reference parts and alternative options found for VI02215000J0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VI02215000J0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI02214000J0G | Barrier Strip Terminal Block | Amphenol FCi | VI02215000J0G vs VI02214000J0G |
VI0221C000J0G | Barrier Strip Terminal Block | Amphenol FCi | VI02215000J0G vs VI0221C000J0G |
VI02218000J0G | Barrier Strip Terminal Block | Amphenol FCi | VI02215000J0G vs VI02218000J0G |